
* Images are for reference only
AD9787BSVZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9787BSVZ
- JLCPCB Part #
- C653870
- Package
- TQFP-100-EP(14x14)
- Description
- -40℃~+85℃ 1.7V~1.9V、3.13V~3.47V 14 1LSB 2 20ns SPI TQFP-100-EP(14x14) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3297
30+
$23.1368
Related Products
Welcome back, may I help you?