
* Images are for reference only
AD9760AR50RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9760AR50RL
- JLCPCB Part #
- C7453505
- Package
- SOIC-28
- Description
- -40℃~+85℃ 0.5LSB、1LSB 10 2.7V~5.5V 35ns Current-Non-buffered Parallel SOIC-28 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8255
200+
$8.7093
500+
$8.4177
1000+
$8.2744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?