
* Images are for reference only
AD9726BSVZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9726BSVZ
- JLCPCB Part #
- C578866
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 1 10.5ns 16 1LSB 2.5V~3.3V SPI TQFP-80(12x12) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.4242
30+
$70.9435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?