This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9695BCPZ-1300

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9695BCPZ-1300
JLCPCB Part #
C5580436
Package
LFCSP-64(9x9)
Description
-40℃~+105℃ 1.3GHz 14 2 950mV~2.5V Input buffer、Multi-chip synchronization Yes LFCSP-64(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A5A4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons