This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9656BCPZ-125

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9656BCPZ-125
JLCPCB Part #
C5189473
Package
LFCSP-56(8x8)
Description
-40℃~+85℃ 1.7V~1.9V 125MHz 16 4 4.5LSB SPI LFCSP-56(8x8) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A5A5
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons