
* Images are for reference only
AD9648BCPZ-105
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9648BCPZ-105
- JLCPCB Part #
- C653701
- Package
- LFCSP-64-EP(9x9)
- Description
- -40℃~+85℃ 1.8V 105MHz 105MHz 14 2 2.3LSB 50ppm/℃ 74.5dB Built-in Parallel port Yes LFCSP-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.4196
30+
$80.2350
Related Products
Welcome back, may I help you?