This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9631ARZ-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9631ARZ-REEL
JLCPCB Part #
C653646
Package
SOIC-8
Description
-40℃~+85℃ -6V~-3V、3V~6V 1 1.3V/ns 100nA 10mV 12.6V 13mV/℃ 17mA 2uA 60dB 70mA 7nV/√Hz@200MHz SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2301
200+ $3.5722
500+ $3.4466
1000+ $3.3854

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons