
* Images are for reference only
AD9627BCPZ-80
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9627BCPZ-80
- JLCPCB Part #
- C5548674
- Package
- LFCSP-64-VQ(9x9)
- Description
- -40℃~+85℃ 0.9LSB 1.7V~1.9V 12 2 80MHz SPI、LVDS LFCSP-64-VQ(9x9) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.1697
198+
$45.1565
504+
$43.6474
999+
$42.9017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?