
* Images are for reference only
AD9518-4ABCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9518-4ABCPZ
- JLCPCB Part #
- C653523
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 1.8GHz 3.135V~3.465V 6 LFCSP-48(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4892
10+
$15.3155
30+
$14.0216
100+
$12.8937
Related Products
Welcome back, may I help you?