
* Images are for reference only
AD9273BBCZ-50
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9273BBCZ-50
- JLCPCB Part #
- C653432
- Package
- BGA-144
- Description
- -40℃~+85℃ 1.7V~1.9V 12 8 Programmable gain、Power-down mode、Differential output、Low noise front-end SPI BGA-144 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 184
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$193.5817
200+
$74.9138
500+
$72.2813
1000+
$70.9811
Related Products
Welcome back, may I help you?