
* Images are for reference only
AD9237BCPZRL7-40
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9237BCPZRL7-40
- JLCPCB Part #
- C653339
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 1.35LSB 12 12 2.7V~3.6V 40MHz Parallel port LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8403
200+
$6.9037
500+
$6.6612
1500+
$6.5424
Related Products
Welcome back, may I help you?