This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD8647ARMZ-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD8647ARMZ-REEL
JLCPCB Part #
C653080
Package
MSOP-10
Description
-40℃~+125℃ 0.5pA 11V/us 120mA 1pA 2.5mV 2.7V~5.5V 3.2uV/℃ 4 5.5V 5dB 8nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-10 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5461
200+ $0.5989
500+ $0.5780
1000+ $0.5668

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons