
* Images are for reference only
AD8646WARMZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8646WARMZ-RL
- JLCPCB Part #
- C4367088
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.3pA 0.5pA 11V/us 120mA 2 2.5mV 24MHz 7.5uV/℃ 84dB Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6064
10+
$4.8252
30+
$4.3501
100+
$3.9523
Related Products
Welcome back, may I help you?