This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD8644ARZ-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD8644ARZ-REEL7
JLCPCB Part #
C653074
Package
SOIC-14
Description
-20℃~+85℃ 12nV/√Hz@1kHz 18V 2.5mV 4 400nA 5V~18V 7.5V/us 70mA 75dB 800uA Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2285
200+ $2.0247
500+ $1.9523
1000+ $1.9184

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons