
* Images are for reference only
AD8591ART-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8591ART-REEL7
- JLCPCB Part #
- C7452387
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1pA 2.5V~6V 20uV/℃ 250mA 30mV 45nV/√Hz@1kHz 47dB 50pA 5V/us 6V Rail-to-Rail Input, Rail-to-Rail Output SOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8046
200+
$1.1190
500+
$1.0821
1000+
$1.0644
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?