
* Images are for reference only
AD8541AKS-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8541AKS-R2
- JLCPCB Part #
- C4368200
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 100pA 1MHz 2.7V~5.5V 30mA 30pA 42nV/√Hz@1kHz 48dB 4uV/℃ 65uA 6V 6mV 800V/ms Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7305
10+
$0.7129
30+
$0.7000
100+
$0.6872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?