
* Images are for reference only
AD8519AKS-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8519AKS-REEL7
- JLCPCB Part #
- C4369592
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1.4mV 10nV/√Hz@1kHz 110dB 2.9V/us 25mA 30uV/℃ 400nA 50nA 600uA Built-in compensation Rail-to-rail output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2923
200+
$0.5012
500+
$0.4834
1000+
$0.4738
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?