
* Images are for reference only
AD8460BSVZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8460BSVZ
- JLCPCB Part #
- C20415655
- Package
- TQFP-80-EP(12x12)
- Description
- -40℃~+85℃ 1 12V~55V 14 39.5us 39mA 4LSB SPI、Parallel Voltage Buffer TQFP-80-EP(12x12) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$128.5134
Related Products
Welcome back, may I help you?