
* Images are for reference only
AD842JR-16-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD842JR-16-REEL7
- JLCPCB Part #
- C4368707
- Package
- SOIC-16
- Description
- -18V~18V 0℃~+70℃ 1 1.5mV 115dB 14uV/℃ 36V 375V/us 8uA 9nV/√Hz@1kHz SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6506
10+
$2.2494
30+
$1.9981
100+
$1.7403
400+
$1.6242
800+
$1.5727
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?