
* Images are for reference only
AD825AR-16
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD825AR-16
- JLCPCB Part #
- C4370531
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 140V/us 15pA 1mV 26MHz Built-in compensation、High capacitive load driving SOIC-16-300mil FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1997
200+
$2.0126
500+
$1.9417
1000+
$1.9078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?