
* Images are for reference only
AD8128ACPZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8128ACPZ-R2
- JLCPCB Part #
- C652336
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+85℃ -5V、5V 100mA 24mA AD8128 Short-Circuit Protection LFCSP-8(3x3) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7021
250+
$2.9810
500+
$2.8762
1000+
$2.8247
Related Products
Welcome back, may I help you?