
* Images are for reference only
AD8048AR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8048AR-REEL
- JLCPCB Part #
- C4368224
- Package
- SOIC-8
- Description
- -40℃~+85℃ -5V~5V 1 12V 1V/ns 3.5uA 3.8nV/√Hz@100kHz 4mV 5uV/℃ 80dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7258
200+
$1.4428
500+
$1.3914
1000+
$1.3657
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?