
* Images are for reference only
AD8040AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8040AR
- JLCPCB Part #
- C4366749
- Package
- SOIC-14
- Description
- -40℃~+125℃ 16.5nV/√Hz@100kHz 1uV/℃ 2.7V~12V 2.8uA 4 60V/us 6mV 90dB SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2254
200+
$1.2485
500+
$1.2049
1000+
$1.1823
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?