
* Images are for reference only
AD8027ARZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8027ARZ-REEL7
- JLCPCB Part #
- C652199
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1.5uV/℃ 100V/us 110dB 120mA 12V 190MHz 2.7V~12V 4.3nV/√Hz@100kHz 6.5mA 6uA 900nA 900uV Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$5.3380
10+
$5.2076
30+
$5.1206
100+
$5.0336
Related Products
Welcome back, may I help you?