
* Images are for reference only
AD7997BRUZ-0
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7997BRUZ-0
- JLCPCB Part #
- C209384
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.5LSB 10 188kHz 2.7V~5.5V 8 I2C TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8886
10+
$4.2057
30+
$3.7998
100+
$3.3890
500+
$3.2006
1000+
$3.1152
Related Products
Welcome back, may I help you?