
* Images are for reference only
AD7994BRUZ-1
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7994BRUZ-1
- JLCPCB Part #
- C578589
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 12 188kHz 1LSB 1uA 2.7V~5.5V 3.4MHz 4 71dB Built-in External I2C No TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$9.1877
10+
$8.9879
30+
$8.8542
100+
$8.7220
Related Products
Welcome back, may I help you?