
* Images are for reference only
AD7989-1BCPZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7989-1BCPZ-R2
- JLCPCB Part #
- C652114
- Package
- LFCSP-10(3x3)
- Description
- -40℃~+85℃ 1 100kHz 18 1LSB 2.5V~3V SPI LFCSP-10(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5933
250+
$6.4211
500+
$6.1955
1000+
$6.0843
Related Products
Welcome back, may I help you?