
* Images are for reference only
AD7988-5BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7988-5BCPZ-RL7
- JLCPCB Part #
- C652111
- Package
- QFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1.25LSB 16 2.5V~5.5V 500kHz SPI QFN-10-EP(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5769
200+
$5.2543
500+
$5.0690
1500+
$4.9788
Welcome back, may I help you?