
* Images are for reference only
AD7986BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7986BCPZ
- JLCPCB Part #
- C578584
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1 18 2.5LSB 2MHz 4.75V~5.25V SPI LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.6458
10+
$66.5348
Related Products
Welcome back, may I help you?