
* Images are for reference only
AD7961BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7961BCPZ-RL7
- JLCPCB Part #
- C652094
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 0.55LSB 1 1.8V、5V 16 1uA 250MHz 5MHz 95.5dB SAR Serial port Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9425
3+
$46.9033
30+
$44.5775
Related Products
Welcome back, may I help you?