
* Images are for reference only
AD7923BRUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7923BRUZ-REEL
- JLCPCB Part #
- C652038
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 12 1LSB 2.7V~5.25V 200kHz 20MHz 4 500nA 70dB External No SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$9.0197
10+
$7.8236
30+
$7.0947
100+
$6.4830
Related Products
Welcome back, may I help you?