
* Images are for reference only
AD7923BRU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7923BRU
- JLCPCB Part #
- C5379159
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 12 1LSB 2.7V~5.25V 200kHz 4 Multiplexers、双极性输入 SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1888
10+
$6.2207
30+
$5.6296
96+
$5.1335
Related Products
Welcome back, may I help you?