
* Images are for reference only
AD7899ARSZ-1REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7899ARSZ-1REEL7
- JLCPCB Part #
- C651984
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1 14 20uA 25ppm/℃ 2LSB 400kHz 5V 78dB Built-in Built-in Parallel port SAR SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$32.3555
30+
$30.7789
Related Products
Welcome back, may I help you?