This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD7892AR-3REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7892AR-3REEL7
JLCPCB Part #
C7457525
Package
SOIC-24
Description
-40℃~+85℃ 1 12 1LSB 5V 600kHz Serial port、Parallel port SOIC-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.4990
200+ $11.7713
400+ $11.3767
800+ $11.1834

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons