
* Images are for reference only
AD7873ARQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7873ARQ
- JLCPCB Part #
- C5548575
- Package
- QSOP-16
- Description
- -40℃~+85℃ 12 2.2V~5.25V QSOP-16 Touch Screen Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3992
196+
$2.9520
490+
$2.8537
980+
$2.8053
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?