
* Images are for reference only
AD7865YS-2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7865YS-2
- JLCPCB Part #
- C5580183
- Package
- PQFP-44(10x10)
- Description
- -40℃~+105℃ 14 2LSB 350kHz 4 5V No Parallel port PQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.2758
198+
$33.2278
495+
$32.1180
1001+
$31.5687
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?