
* Images are for reference only
AD7863BRZ-3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7863BRZ-3
- JLCPCB Part #
- C651797
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 14 175kHz 2 5V Parallel port Yes SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.5451
200+
$18.3990
500+
$17.7536
1000+
$17.4341
Related Products
Welcome back, may I help you?