
* Images are for reference only
AD7859LASZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7859LASZ-REEL
- JLCPCB Part #
- C651770
- Package
- MQFP-44(10x10)
- Description
- -40℃~+85℃ 100kHz 12 1LSB 3V~5.5V 8 Parallel port MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8893
200+
$6.1493
500+
$5.9331
800+
$5.8266
Welcome back, may I help you?