
* Images are for reference only
AD7858LBN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7858LBN
- JLCPCB Part #
- C7459062
- Package
- PDIP-24
- Description
- -40℃~+85℃ 100kHz 12 1LSB 3V~5.5V 8 SPI PDIP-24 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8217
195+
$1.1258
495+
$1.0886
1005+
$1.0709
Welcome back, may I help you?