
* Images are for reference only
AD7853ARS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7853ARS
- JLCPCB Part #
- C7459060
- Package
- SSOP-24
- Description
- -40℃~+85℃ 1 12 1LSB 200kHz 3V~5.5V SPI SSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 59
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.8099
177+
$10.2995
472+
$9.9547
1003+
$9.7855
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?