
* Images are for reference only
AD7819YRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7819YRUZ-REEL7
- JLCPCB Part #
- C651624
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 2.7V~5.5V 200kHz 8 Parallel port TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7686
200+
$2.2333
500+
$2.1546
1000+
$2.1161
Welcome back, may I help you?