
* Images are for reference only
AD7811YRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7811YRZ
- JLCPCB Part #
- C651593
- Package
- SOIC-16
- Description
- -40℃~+85℃ 10 1LSB 1uA 2.7V~5.5V 350kHz 4 50ppm/℃ 58dB Built-in External No SAR SPI SOIC-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$18.0478
10+
$17.4922
Related Products
Welcome back, may I help you?