
* Images are for reference only
AD7788ARMZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7788ARMZ-REEL
- JLCPCB Part #
- C578520
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 16 16.6Hz 2.7V~5.25V SPI MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6325
10+
$9.2199
30+
$7.2709
100+
$6.5493
Related Products
Welcome back, may I help you?