
* Images are for reference only
AD7788ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7788ARMZ
- JLCPCB Part #
- C651558
- Package
- MSOP-10
- Description
- -40℃~+105℃ 1 16 16.6Hz 16.6Hz 1uA 2.5V~5.25V Built-in External SPI Sigma-Delta Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$11.7020
10+
$11.3734
30+
$10.4328
Related Products
Welcome back, may I help you?