
* Images are for reference only
AD7699BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7699BCPZ
- JLCPCB Part #
- C578481
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+85℃ 1.5LSB 10ppm/℃ 16 4.5V~5.5V 500kHz 50nA 8 92.5dB Built-in External、Built-in SAR SPI Yes LFCSP-20(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4160
10+
$8.2009
30+
$8.0580
100+
$7.9135
Related Products
Welcome back, may I help you?