
* Images are for reference only
AD7686CRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7686CRMZ
- JLCPCB Part #
- C578471
- Package
- MSOP-10
- Description
- -40℃~+85℃ 0.6LSB 1 16 1nA 4.5V~5.5V 500kHz 92dB Built-in External SAR SPI Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$44.2474
Related Products
Welcome back, may I help you?