
* Images are for reference only
AD7685ARM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7685ARM
- JLCPCB Part #
- C7457063
- Package
- MSOP-10
- Description
- -40℃~+85℃ 0.6LSB 1 16 1nA 2.3V~5.5V 250kHz 93.5dB Built-in External Multi-chip synchronization Not supported SAR SPI Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?