
* Images are for reference only
AD7653ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7653ACPZ
- JLCPCB Part #
- C651327
- Package
- LFCSP-48
- Description
- -40℃~+85℃ 1 16 1MHz 25MHz~40MHz 5V 6LSB 7ppm/℃ 86dB Built-in Built-in Built-in SAR SPI、Parallel port LFCSP-48 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$48.7582
Related Products
Welcome back, may I help you?