
* Images are for reference only
AD7610BSTZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7610BSTZ-RL
- JLCPCB Part #
- C651294
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 0.75LSB 1 16 250kHz 4.75V~5.25V Serial port、Parallel port LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8829
10+
$12.1548
30+
$11.0725
100+
$10.1271
Related Products
Welcome back, may I help you?