
* Images are for reference only
AD7606C-16BSTZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7606C-16BSTZ-RL
- JLCPCB Part #
- C5240947
- Package
- LQFP-64(10x10)
- Description
- -40℃~+125℃ 0.5LSB 0.5uA 16 1MHz 2.5V 3ppm/℃ 4.75V~5.25V 8 Built-in、External SPI LQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$49.4397
30+
$47.2274
Related Products
Welcome back, may I help you?